
GMC31CG271G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG271G50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG271G50NTCT-ND - Cut Tape (CT) 4713-GMC31CG271G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG271G50NT |
Description | CAP1206 COG 270PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.19300 | $1.93 |
| 50 | $0.13860 | $6.93 |
| 100 | $0.12200 | $12.20 |
| 500 | $0.09384 | $46.92 |
| 1,000 | $0.08518 | $85.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07223 | $288.92 |
| 8,000 | $0.06742 | $539.36 |
| 12,000 | $0.06501 | $780.12 |
| 20,000 | $0.06234 | $1,246.80 |
| 28,000 | $0.06078 | $1,701.84 |
| 40,000 | $0.05928 | $2,371.20 |
| 48,000 | $0.05857 | $2,811.36 |
| 96,000 | $0.05618 | $5,393.28 |
| 100,000 | $0.05605 | $5,605.00 |
| Unit Price without GST: | $0.34000 |
|---|---|
| Unit Price with GST: | $0.37400 |

