20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG200J50NT

DigiKey Part Number
4713-GMC31CG200J50NTTR-ND - Tape & Reel (TR)
4713-GMC31CG200J50NTCT-ND - Cut Tape (CT)
4713-GMC31CG200J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG200J50NT
Description
CAP1206 COG 20PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,970
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.23200$2.32
50$0.16740$8.37
100$0.14780$14.78
500$0.11496$57.48
1,000$0.10479$104.79
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08961$358.44
8,000$0.08396$671.68
12,000$0.08114$973.68
20,000$0.07801$1,560.20
28,000$0.07618$2,133.04
40,000$0.07442$2,976.80
48,000$0.07358$3,531.84
96,000$0.07078$6,794.88
100,000$0.07063$7,063.00
Manufacturers Standard Package
Unit Price without GST:$0.40000
Unit Price with GST:$0.44000