
GMC31CG200J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG200J50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG200J50NTCT-ND - Cut Tape (CT) 4713-GMC31CG200J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG200J50NT |
Description | CAP1206 COG 20PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23200 | $2.32 |
| 50 | $0.16740 | $8.37 |
| 100 | $0.14780 | $14.78 |
| 500 | $0.11496 | $57.48 |
| 1,000 | $0.10479 | $104.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.08961 | $358.44 |
| 8,000 | $0.08396 | $671.68 |
| 12,000 | $0.08114 | $973.68 |
| 20,000 | $0.07801 | $1,560.20 |
| 28,000 | $0.07618 | $2,133.04 |
| 40,000 | $0.07442 | $2,976.80 |
| 48,000 | $0.07358 | $3,531.84 |
| 96,000 | $0.07078 | $6,794.88 |
| 100,000 | $0.07063 | $7,063.00 |
| Unit Price without GST: | $0.40000 |
|---|---|
| Unit Price with GST: | $0.44000 |

