
GMC31CG1R8C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG1R8C100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG1R8C100NTCT-ND - Cut Tape (CT) 4713-GMC31CG1R8C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG1R8C100NT |
Description | CAP1206 COG 1.8PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.73000 | $0.73 |
| 10 | $0.44100 | $4.41 |
| 50 | $0.33060 | $16.53 |
| 100 | $0.29640 | $29.64 |
| 500 | $0.23898 | $119.49 |
| 1,000 | $0.22125 | $221.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.19465 | $778.60 |
| 8,000 | $0.18477 | $1,478.16 |
| 12,000 | $0.17982 | $2,157.84 |
| 20,000 | $0.17433 | $3,486.60 |
| 28,000 | $0.17113 | $4,791.64 |
| 40,000 | $0.16804 | $6,721.60 |
| Unit Price without GST: | $0.73000 |
|---|---|
| Unit Price with GST: | $0.80300 |

