0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X7R474M16NT

DigiKey Part Number
4713-GMC21X7R474M16NTTR-ND - Tape & Reel (TR)
4713-GMC21X7R474M16NTCT-ND - Cut Tape (CT)
4713-GMC21X7R474M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X7R474M16NT
Description
CAP0805 X7R .47UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12700$1.27
50$0.08980$4.49
100$0.07810$7.81
500$0.05878$29.39
1,000$0.05281$52.81
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.04547$136.41
6,000$0.04188$251.28
9,000$0.04008$360.72
15,000$0.03809$571.35
21,000$0.03693$775.53
30,000$0.03581$1,074.30
36,000$0.03528$1,270.08
72,000$0.03350$2,412.00
75,000$0.03340$2,505.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200