
GMC21X7R225M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R225M50NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R225M50NTCT-ND - Cut Tape (CT) 4713-GMC21X7R225M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R225M50NT |
Description | CAP0805 X7R 2.2UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29200 | $2.92 |
| 50 | $0.21420 | $10.71 |
| 100 | $0.19040 | $19.04 |
| 500 | $0.14990 | $74.95 |
| 1,000 | $0.13743 | $137.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.12718 | $254.36 |
| 4,000 | $0.11875 | $475.00 |
| 6,000 | $0.11453 | $687.18 |
| 10,000 | $0.10985 | $1,098.50 |
| 14,000 | $0.10712 | $1,499.68 |
| 20,000 | $0.10449 | $2,089.80 |
| 24,000 | $0.10324 | $2,477.76 |
| 48,000 | $0.09905 | $4,754.40 |
| 50,000 | $0.09882 | $4,941.00 |
| Unit Price without GST: | $0.49000 |
|---|---|
| Unit Price with GST: | $0.53900 |

