
GMC21X7R225M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R225M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R225M16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R225M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R225M16NT |
Description | CAP0805 X7R 2.2UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12600 | $1.26 |
| 50 | $0.08840 | $4.42 |
| 100 | $0.07680 | $7.68 |
| 500 | $0.05774 | $28.87 |
| 1,000 | $0.05185 | $51.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.04702 | $94.04 |
| 4,000 | $0.04306 | $172.24 |
| 6,000 | $0.04107 | $246.42 |
| 10,000 | $0.03887 | $388.70 |
| 14,000 | $0.03759 | $526.26 |
| 20,000 | $0.03635 | $727.00 |
| 24,000 | $0.03577 | $858.48 |
| 48,000 | $0.03380 | $1,622.40 |
| 50,000 | $0.03370 | $1,685.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

