
GMC21X5R475K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R475K16NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R475K16NTCT-ND - Cut Tape (CT) 4713-GMC21X5R475K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R475K16NT |
Description | CAP0805 X5R 4.7UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10100 | $5.05 |
| 100 | $0.08820 | $8.82 |
| 500 | $0.06678 | $33.39 |
| 1,000 | $0.06016 | $60.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.05474 | $109.48 |
| 4,000 | $0.05028 | $201.12 |
| 6,000 | $0.04805 | $288.30 |
| 10,000 | $0.04558 | $455.80 |
| 14,000 | $0.04413 | $617.82 |
| 20,000 | $0.04274 | $854.80 |
| Unit Price without GST: | $0.25000 |
|---|---|
| Unit Price with GST: | $0.27500 |

