22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R226M16NT

DigiKey Part Number
4713-GMC21X5R226M16NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R226M16NTCT-ND - Cut Tape (CT)
4713-GMC21X5R226M16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R226M16NT
Description
CAP0805 X5R 22UF 20% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,942
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.25000$0.25
10$0.20100$2.01
100$0.16570$16.57
1,000$0.13623$136.23
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.12845$256.90
4,000$0.12111$484.44
6,000$0.11702$702.12
10,000$0.11206$1,120.60
14,000$0.10891$1,524.74
20,000$0.10567$2,113.40
Manufacturers Standard Package
Unit Price without GST:$0.25000
Unit Price with GST:$0.27500