
GMC21X5R156M35NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X5R156M35NTTR-ND - Tape & Reel (TR) 4713-GMC21X5R156M35NTCT-ND - Cut Tape (CT) 4713-GMC21X5R156M35NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X5R156M35NT |
Description | CAP0805 X5R 15UF 20% 35V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 µF ±20% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.75800 | $7.58 |
| 50 | $0.58280 | $29.14 |
| 100 | $0.52910 | $52.91 |
| 500 | $0.43850 | $219.25 |
| 1,000 | $0.41048 | $410.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.38742 | $774.84 |
| 4,000 | $0.36844 | $1,473.76 |
| 6,000 | $0.35893 | $2,153.58 |
| 10,000 | $0.34840 | $3,484.00 |
| 14,000 | $0.34224 | $4,791.36 |
| 20,000 | $0.33631 | $6,726.20 |
| 24,000 | $0.33350 | $8,004.00 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

