10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21X5R106K10NT

DigiKey Part Number
4713-GMC21X5R106K10NTTR-ND - Tape & Reel (TR)
4713-GMC21X5R106K10NTCT-ND - Cut Tape (CT)
4713-GMC21X5R106K10NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21X5R106K10NT
Description
CAP0805 X5R 10UF 10% 10V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.09900$0.99
50$0.06880$3.44
100$0.05970$5.97
500$0.04424$22.12
1,000$0.03952$39.52
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.03563$71.26
4,000$0.03243$129.72
6,000$0.03083$184.98
10,000$0.02906$290.60
14,000$0.02803$392.42
20,000$0.02703$540.60
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800