
GMC21CG8R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG8R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG8R0C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG8R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG8R0C50NT |
Description | CAP0805 COG 8PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.13500 | $1.35 |
| 50 | $0.09600 | $4.80 |
| 100 | $0.08390 | $8.39 |
| 500 | $0.06330 | $31.65 |
| 1,000 | $0.05700 | $57.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04755 | $190.20 |
| 8,000 | $0.04405 | $352.40 |
| 12,000 | $0.04229 | $507.48 |
| 20,000 | $0.04035 | $807.00 |
| 28,000 | $0.03922 | $1,098.16 |
| 40,000 | $0.03812 | $1,524.80 |
| Unit Price without GST: | $0.23000 |
|---|---|
| Unit Price with GST: | $0.25300 |

