8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG8R0C50NT

DigiKey Part Number
4713-GMC21CG8R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG8R0C50NTCT-ND - Cut Tape (CT)
4713-GMC21CG8R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG8R0C50NT
Description
CAP0805 COG 8PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13500$1.35
50$0.09600$4.80
100$0.08390$8.39
500$0.06330$31.65
1,000$0.05700$57.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04755$190.20
8,000$0.04405$352.40
12,000$0.04229$507.48
20,000$0.04035$807.00
28,000$0.03922$1,098.16
40,000$0.03812$1,524.80
Manufacturers Standard Package
Unit Price without GST:$0.23000
Unit Price with GST:$0.25300