
GMC21CG7R0C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG7R0C50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG7R0C50NTCT-ND - Cut Tape (CT) 4713-GMC21CG7R0C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG7R0C50NT |
Description | CAP0805 COG 7PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11600 | $1.16 |
| 50 | $0.08160 | $4.08 |
| 100 | $0.07080 | $7.08 |
| 500 | $0.05300 | $26.50 |
| 1,000 | $0.04754 | $47.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03935 | $157.40 |
| 8,000 | $0.03632 | $290.56 |
| 12,000 | $0.03480 | $417.60 |
| 20,000 | $0.03311 | $662.20 |
| 28,000 | $0.03213 | $899.64 |
| 40,000 | $0.03118 | $1,247.20 |
| Unit Price without GST: | $0.20000 |
|---|---|
| Unit Price with GST: | $0.22000 |

