
GMC21CG621J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG621J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG621J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG621J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG621J50NT |
Description | CAP0805 COG 620PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 620 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.16200 | $1.62 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.10090 | $10.09 |
| 500 | $0.07682 | $38.41 |
| 1,000 | $0.06944 | $69.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05838 | $233.52 |
| 8,000 | $0.05427 | $434.16 |
| 12,000 | $0.05222 | $626.64 |
| 20,000 | $0.04994 | $998.80 |
| 28,000 | $0.04861 | $1,361.08 |
| 40,000 | $0.04733 | $1,893.20 |
| 48,000 | $0.04673 | $2,243.04 |
| 96,000 | $0.04469 | $4,290.24 |
| 100,000 | $0.04458 | $4,458.00 |
| Unit Price without GST: | $0.28000 |
|---|---|
| Unit Price with GST: | $0.30800 |

