
GMC21CG4R7C200NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG4R7C200NTTR-ND - Tape & Reel (TR) 4713-GMC21CG4R7C200NTCT-ND - Cut Tape (CT) 4713-GMC21CG4R7C200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG4R7C200NT |
Description | CAP0805 COG 4.7PF .25PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.45000 | $0.45 |
| 10 | $0.26400 | $2.64 |
| 50 | $0.19220 | $9.61 |
| 100 | $0.17040 | $17.04 |
| 500 | $0.13352 | $66.76 |
| 1,000 | $0.12214 | $122.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.10512 | $420.48 |
| 8,000 | $0.09880 | $790.40 |
| 12,000 | $0.09564 | $1,147.68 |
| 20,000 | $0.09213 | $1,842.60 |
| 28,000 | $0.09008 | $2,522.24 |
| 40,000 | $0.08811 | $3,524.40 |
| Unit Price without GST: | $0.45000 |
|---|---|
| Unit Price with GST: | $0.49500 |

