4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG4R7B200NT

DigiKey Part Number
4713-GMC21CG4R7B200NTTR-ND - Tape & Reel (TR)
4713-GMC21CG4R7B200NTCT-ND - Cut Tape (CT)
4713-GMC21CG4R7B200NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG4R7B200NT
Description
CAP0805 COG 4.7PF .1PF 200V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.48700$4.87
50$0.36680$18.34
100$0.32960$32.96
500$0.26698$133.49
1,000$0.24764$247.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.21862$874.48
8,000$0.20784$1,662.72
12,000$0.20244$2,429.28
20,000$0.19645$3,929.00
28,000$0.19295$5,402.60
40,000$0.18958$7,583.20
48,000$0.18799$9,023.52
Manufacturers Standard Package
Unit Price without GST:$0.80000
Unit Price with GST:$0.88000