
GMC21CG391F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG391F100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG391F100NTCT-ND - Cut Tape (CT) 4713-GMC21CG391F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG391F100NT |
Description | CAP0805 COG 390PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.52000 | $0.52 |
| 10 | $0.30600 | $3.06 |
| 50 | $0.22440 | $11.22 |
| 100 | $0.19950 | $19.95 |
| 500 | $0.15760 | $78.80 |
| 1,000 | $0.14464 | $144.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12523 | $500.92 |
| 8,000 | $0.11801 | $944.08 |
| 12,000 | $0.11440 | $1,372.80 |
| 20,000 | $0.11040 | $2,208.00 |
| 28,000 | $0.10806 | $3,025.68 |
| 40,000 | $0.10581 | $4,232.40 |
| 48,000 | $0.10474 | $5,027.52 |
| 96,000 | $0.10115 | $9,710.40 |
| 100,000 | $0.10096 | $10,096.00 |
| Unit Price without GST: | $0.52000 |
|---|---|
| Unit Price with GST: | $0.57200 |

