
GMC21CG271G50NTD | |
|---|---|
cms-digikey-product-number | 4713-GMC21CG271G50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG271G50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG271G50NTDDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | GMC21CG271G50NTD |
cms-description | CAP0805 COG 270PF 2% 50V |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 270 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20700 | $2.07 |
| 50 | $0.14820 | $7.41 |
| 100 | $0.13070 | $13.07 |
| 500 | $0.10096 | $50.48 |
| 1,000 | $0.09180 | $91.80 |
| 2,500 | $0.08213 | $205.32 |
| 5,000 | $0.07632 | $381.60 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | $0.07153 | $715.30 |
| 20,000 | $0.06759 | $1,351.80 |
| 30,000 | $0.06562 | $1,968.60 |
| 50,000 | $0.06344 | $3,172.00 |
| 70,000 | $0.06216 | $4,351.20 |
| 100,000 | $0.06093 | $6,093.00 |
| 120,000 | $0.06035 | $7,242.00 |
| 240,000 | $0.05838 | $14,011.20 |
| 250,000 | $0.05828 | $14,570.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

