
GMC21CG270F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG270F50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG270F50NTCT-ND - Cut Tape (CT) 4713-GMC21CG270F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG270F50NT |
Description | CAP0805 COG 27PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.35000 | $0.35 |
| 10 | $0.20400 | $2.04 |
| 50 | $0.14680 | $7.34 |
| 100 | $0.12920 | $12.92 |
| 500 | $0.09978 | $49.89 |
| 1,000 | $0.09069 | $90.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.07710 | $308.40 |
| 8,000 | $0.07205 | $576.40 |
| 12,000 | $0.06952 | $834.24 |
| 20,000 | $0.06672 | $1,334.40 |
| 28,000 | $0.06508 | $1,822.24 |
| 40,000 | $0.06351 | $2,540.40 |
| 48,000 | $0.06276 | $3,012.48 |
| 96,000 | $0.06025 | $5,784.00 |
| 100,000 | $0.06012 | $6,012.00 |
| Unit Price without GST: | $0.35000 |
|---|---|
| Unit Price with GST: | $0.38500 |

