
GMC21CG150J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG150J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG150J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150J50NTD |
Description | CAP0805 COG 15PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22700 | $2.27 |
| 50 | $0.16420 | $8.21 |
| 100 | $0.14500 | $14.50 |
| 500 | $0.11266 | $56.33 |
| 1,000 | $0.10265 | $102.65 |
| 2,500 | $0.09212 | $230.30 |
| 5,000 | $0.08579 | $428.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08057 | $805.70 |
| 20,000 | $0.07628 | $1,525.60 |
| 30,000 | $0.07413 | $2,223.90 |
| 50,000 | $0.07175 | $3,587.50 |
| 70,000 | $0.07035 | $4,924.50 |
| 100,000 | $0.06902 | $6,902.00 |
| 120,000 | $0.06838 | $8,205.60 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

