
GMC21CG150J50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150J50NTDTR-ND - Tape & Reel (TR) 4713-GMC21CG150J50NTDCT-ND - Cut Tape (CT) 4713-GMC21CG150J50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150J50NTD |
Description | CAP0805 COG 15PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.38000 | $0.38 |
| 10 | $0.22400 | $2.24 |
| 50 | $0.16200 | $8.10 |
| 100 | $0.14300 | $14.30 |
| 500 | $0.11106 | $55.53 |
| 1,000 | $0.10121 | $101.21 |
| 2,500 | $0.09082 | $227.05 |
| 5,000 | $0.08458 | $422.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.07944 | $794.40 |
| 20,000 | $0.07521 | $1,504.20 |
| 30,000 | $0.07309 | $2,192.70 |
| 50,000 | $0.07074 | $3,537.00 |
| 70,000 | $0.06936 | $4,855.20 |
| 100,000 | $0.06804 | $6,804.00 |
| Unit Price without GST: | $0.38000 |
|---|---|
| Unit Price with GST: | $0.41800 |

