
GMC21CG150J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG150J50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG150J50NTCT-ND - Cut Tape (CT) 4713-GMC21CG150J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG150J50NT |
Description | CAP0805 COG 15PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04800 | $0.48 |
| 50 | $0.03260 | $1.63 |
| 100 | $0.02780 | $2.78 |
| 500 | $0.01988 | $9.94 |
| 1,000 | $0.01746 | $17.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01382 | $55.28 |
| 8,000 | $0.01248 | $99.84 |
| 12,000 | $0.01180 | $141.60 |
| 20,000 | $0.01106 | $221.20 |
| 28,000 | $0.01063 | $297.64 |
| 40,000 | $0.01021 | $408.40 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

