12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG120G100NTD

DigiKey Part Number
4713-GMC21CG120G100NTDTR-ND - Tape & Reel (TR)
4713-GMC21CG120G100NTDCT-ND - Cut Tape (CT)
4713-GMC21CG120G100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG120G100NTD
Description
CAP0805 COG 12PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.61000$0.61
10$0.37300$3.73
50$0.27720$13.86
100$0.24750$24.75
500$0.19782$98.91
1,000$0.18244$182.44
2,500$0.16624$415.60
5,000$0.15647$782.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.14843$1,484.30
20,000$0.14182$2,836.40
30,000$0.13850$4,155.00
50,000$0.13483$6,741.50
70,000$0.13268$9,287.60
100,000$0.13061$13,061.00
Manufacturers Standard Package
Unit Price without GST:$0.61000
Unit Price with GST:$0.67100