0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R683K100NT

DigiKey Part Number
4713-GMC10X7R683K100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R683K100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R683K100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R683K100NT
Description
CAP0603 X7R .068UF 10% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.068 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.12600$1.26
50$0.08840$4.42
100$0.07680$7.68
500$0.05774$28.87
1,000$0.05185$51.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04306$172.24
8,000$0.03980$318.40
12,000$0.03816$457.92
20,000$0.03635$727.00
28,000$0.03530$988.40
40,000$0.03428$1,371.20
48,000$0.03380$1,622.40
96,000$0.03218$3,089.28
100,000$0.03209$3,209.00
Manufacturers Standard Package
Unit Price without GST:$0.22000
Unit Price with GST:$0.24200