4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R475K6R3NT

DigiKey Part Number
4713-GMC10X7R475K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R475K6R3NTCT-ND - Cut Tape (CT)
4713-GMC10X7R475K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R475K6R3NT
Description
CAP0603 X7R 4.7UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 6.3V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,553
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.10200$1.02
50$0.07080$3.54
100$0.06140$6.14
500$0.04564$22.82
1,000$0.04077$40.77
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03351$134.04
8,000$0.03082$246.56
12,000$0.02947$353.64
20,000$0.02798$559.60
28,000$0.02710$758.80
40,000$0.02626$1,050.40
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.19800