2.2 nF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ1210A222JBGTW1HV

DigiKey Part Number
720-VJ1210A222JBGTW1HVTR-ND - Tape & Reel (TR)
720-VJ1210A222JBGTW1HVCT-ND - Cut Tape (CT)
720-VJ1210A222JBGTW1HVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ1210A222JBGTW1HV
Description
CAP CERAMIC 2.2NF 1KV C0G NP0
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.2 nF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,510
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.58800$5.88
50$0.44540$22.27
100$0.40170$40.17
500$0.32770$163.85
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.30487$304.87
2,000$0.28607$572.14
3,000$0.27665$829.95
5,000$0.26623$1,331.15
7,000$0.26013$1,820.91
10,000$0.25427$2,542.70
Manufacturers Standard Package
Unit Price without GST:$0.95000
Unit Price with GST:$1.04500