220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R221J100NT

DigiKey Part Number
4713-GMC10X7R221J100NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R221J100NTCT-ND - Cut Tape (CT)
4713-GMC10X7R221J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R221J100NT
Description
CAP0603 X7R 220PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
220 pF ±5% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.38000$0.38
10$0.22700$2.27
50$0.16420$8.21
100$0.14500$14.50
500$0.11266$56.33
1,000$0.10265$102.65
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.08769$350.76
8,000$0.08214$657.12
12,000$0.07936$952.32
20,000$0.07628$1,525.60
28,000$0.07448$2,085.44
40,000$0.07275$2,910.00
48,000$0.07193$3,452.64
96,000$0.06916$6,639.36
100,000$0.06902$6,902.00
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.41800