
GMC10X5R105K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R105K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R105K16NTCT-ND - Cut Tape (CT) 4713-GMC10X5R105K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R105K16NT |
Description | CAP0603 X5R 1UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 50 | $0.02840 | $1.42 |
| 100 | $0.02410 | $2.41 |
| 500 | $0.01702 | $8.51 |
| 1,000 | $0.01489 | $14.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01169 | $46.76 |
| 8,000 | $0.01051 | $84.08 |
| 12,000 | $0.00992 | $119.04 |
| 20,000 | $0.00927 | $185.40 |
| 28,000 | $0.00889 | $248.92 |
| 40,000 | $0.00852 | $340.80 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

