7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG7R0B50NT

DigiKey Part Number
4713-GMC10CG7R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG7R0B50NTCT-ND - Cut Tape (CT)
4713-GMC10CG7R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG7R0B50NT
Description
CAP0603 COG 7PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.07800$0.78
50$0.05440$2.72
100$0.04680$4.68
500$0.03426$17.13
1,000$0.03042$30.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02467$98.68
8,000$0.02255$180.40
12,000$0.02148$257.76
20,000$0.02030$406.00
28,000$0.01961$549.08
40,000$0.01895$758.00
48,000$0.01864$894.72
96,000$0.01758$1,687.68
100,000$0.01753$1,753.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500