68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG680J50NT

DigiKey Part Number
4713-GMC10CG680J50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG680J50NTCT-ND - Cut Tape (CT)
4713-GMC10CG680J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG680J50NT
Description
CAP0603 COG 68PF 5% 50V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A680JXACW1BCVishay Vitramon1,671720-1525-1-ND$0.15000Similar
0603N680J500CTWalsin Technology Corporation54,0461292-1542-1-ND$0.15000Parametric Equivalent
885012006056Würth Elektronik5,752732-7798-1-ND$0.15000Parametric Equivalent
AC0603JPNPO9BN680YAGEO29,80013-AC0603JPNPO9BN680CT-ND$0.15000Parametric Equivalent
AC0603JRNPO9BN680YAGEO10,21213-AC0603JRNPO9BN680CT-ND$0.15000Parametric Equivalent
In-Stock: 3,423
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05400$0.54
50$0.03660$1.83
100$0.03130$3.13
500$0.02250$11.25
1,000$0.01980$19.80
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01577$63.08
8,000$0.01428$114.24
12,000$0.01353$162.36
20,000$0.01271$254.20
28,000$0.01222$342.16
40,000$0.01176$470.40
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500