8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG8R0C50NT

DigiKey Part Number
4713-GMC10CG8R0C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG8R0C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG8R0C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG8R0C50NT
Description
CAP0603 COG 8PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,900
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.06400$0.64
50$0.04280$2.14
100$0.03690$3.69
500$0.02668$13.34
1,000$0.02355$23.55
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01889$75.56
8,000$0.01716$137.28
12,000$0.01630$195.60
20,000$0.01534$306.80
28,000$0.01478$413.84
40,000$0.01424$569.60
48,000$0.01399$671.52
96,000$0.01313$1,260.48
100,000$0.01309$1,309.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500