
GMC10CG6R8C100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG6R8C100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG6R8C100NTCT-ND - Cut Tape (CT) 4713-GMC10CG6R8C100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG6R8C100NT |
Description | CAP0603 COG 6.8PF .25PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.09600 | $0.96 |
| 50 | $0.06680 | $3.34 |
| 100 | $0.05790 | $5.79 |
| 500 | $0.04286 | $21.43 |
| 1,000 | $0.03825 | $38.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03134 | $125.36 |
| 8,000 | $0.02878 | $230.24 |
| 12,000 | $0.02750 | $330.00 |
| 20,000 | $0.02608 | $521.60 |
| 28,000 | $0.02525 | $707.00 |
| 40,000 | $0.02446 | $978.40 |
| 48,000 | $0.02408 | $1,155.84 |
| 96,000 | $0.02281 | $2,189.76 |
| 100,000 | $0.02274 | $2,274.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

