
GMC10CG620G50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG620G50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG620G50NTCT-ND - Cut Tape (CT) 4713-GMC10CG620G50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG620G50NT |
Description | CAP0603 COG 62PF 2% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 62 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.12800 | $1.28 |
| 50 | $0.09000 | $4.50 |
| 100 | $0.07860 | $7.86 |
| 500 | $0.05904 | $29.52 |
| 1,000 | $0.05305 | $53.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04410 | $176.40 |
| 8,000 | $0.04078 | $326.24 |
| 12,000 | $0.03911 | $469.32 |
| 20,000 | $0.03727 | $745.40 |
| 28,000 | $0.03620 | $1,013.60 |
| 40,000 | $0.03516 | $1,406.40 |
| 48,000 | $0.03467 | $1,664.16 |
| 96,000 | $0.03302 | $3,169.92 |
| 100,000 | $0.03293 | $3,293.00 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |

