
GMC10CG3R6C50NTD | |
|---|---|
DigiKey Part Number | 4713-GMC10CG3R6C50NTDTR-ND - Tape & Reel (TR) 4713-GMC10CG3R6C50NTDCT-ND - Cut Tape (CT) 4713-GMC10CG3R6C50NTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG3R6C50NTD |
Description | CAP0603 COG 3.6PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10200 | $1.02 |
| 50 | $0.07080 | $3.54 |
| 100 | $0.06140 | $6.14 |
| 500 | $0.04564 | $22.82 |
| 1,000 | $0.04077 | $40.77 |
| 2,500 | $0.03566 | $89.15 |
| 5,000 | $0.03259 | $162.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03006 | $300.60 |
| 20,000 | $0.02798 | $559.60 |
| 30,000 | $0.02693 | $807.90 |
| 50,000 | $0.02578 | $1,289.00 |
| 70,000 | $0.02511 | $1,757.70 |
| 100,000 | $0.02446 | $2,446.00 |
| 120,000 | $0.02415 | $2,898.00 |
| 240,000 | $0.02312 | $5,548.80 |
| 250,000 | $0.02306 | $5,765.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.19800 |

