3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG3R0B100NTD

DigiKey Part Number
4713-GMC10CG3R0B100NTDTR-ND - Tape & Reel (TR)
4713-GMC10CG3R0B100NTDCT-ND - Cut Tape (CT)
4713-GMC10CG3R0B100NTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG3R0B100NTD
Description
CAP0603 COG 3PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.18500$1.85
50$0.13200$6.60
100$0.11590$11.59
500$0.08906$44.53
1,000$0.08074$80.74
2,500$0.07198$179.95
5,000$0.06672$333.60
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06239$623.90
20,000$0.05882$1,176.40
30,000$0.05704$1,711.20
50,000$0.05506$2,753.00
70,000$0.05390$3,773.00
100,000$0.05279$5,279.00
120,000$0.05226$6,271.20
240,000$0.05048$12,115.20
250,000$0.05039$12,597.50
Manufacturers Standard Package
Unit Price without GST:$0.32000
Unit Price with GST:$0.35200