
GMC10CG221J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG221J50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG221J50NTCT-ND - Cut Tape (CT) 4713-GMC10CG221J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG221J50NT |
Description | CAP0603 COG 220PF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04900 | $0.49 |
| 50 | $0.03220 | $1.61 |
| 100 | $0.02760 | $2.76 |
| 500 | $0.01968 | $9.84 |
| 1,000 | $0.01725 | $17.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01364 | $54.56 |
| 8,000 | $0.01231 | $98.48 |
| 12,000 | $0.01164 | $139.68 |
| 20,000 | $0.01090 | $218.00 |
| 28,000 | $0.01047 | $293.16 |
| 40,000 | $0.01006 | $402.40 |
| 48,000 | $0.00986 | $473.28 |
| 96,000 | $0.00920 | $883.20 |
| 100,000 | $0.00916 | $916.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

