1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG1R8C50NT

DigiKey Part Number
4713-GMC10CG1R8C50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG1R8C50NTCT-ND - Cut Tape (CT)
4713-GMC10CG1R8C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG1R8C50NT
Description
CAP0603 COG 1.8PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,760
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04900$0.49
50$0.03300$1.65
100$0.02820$2.82
500$0.02018$10.09
1,000$0.01771$17.71
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01402$56.08
8,000$0.01265$101.20
12,000$0.01197$143.64
20,000$0.01122$224.40
28,000$0.01078$301.84
40,000$0.01035$414.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500