11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG110G50NT

DigiKey Part Number
4713-GMC10CG110G50NTTR-ND - Tape & Reel (TR)
4713-GMC10CG110G50NTCT-ND - Cut Tape (CT)
4713-GMC10CG110G50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG110G50NT
Description
CAP0603 COG 11PF 2% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
11 pF ±2% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,825
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.08100$0.81
50$0.05640$2.82
100$0.04870$4.87
500$0.03574$17.87
1,000$0.03175$31.75
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.02580$103.20
8,000$0.02360$188.80
12,000$0.02250$270.00
20,000$0.02128$425.60
28,000$0.02056$575.68
40,000$0.01988$795.20
48,000$0.01955$938.40
96,000$0.01846$1,772.16
100,000$0.01840$1,840.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500