1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG102G100NT

DigiKey Part Number
4713-GMC10CG102G100NTTR-ND - Tape & Reel (TR)
4713-GMC10CG102G100NTCT-ND - Cut Tape (CT)
4713-GMC10CG102G100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG102G100NT
Description
CAP0603 COG 1000PF 2% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,000
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.76100$7.61
50$0.58520$29.26
100$0.53140$53.14
500$0.44042$220.21
1,000$0.41229$412.29
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37013$1,480.52
8,000$0.35446$2,835.68
12,000$0.34660$4,159.20
20,000$0.33790$6,758.00
28,000$0.33281$9,318.68
40,000$0.32791$13,116.40
Manufacturers Standard Package
Unit Price without GST:$1.20000
Unit Price with GST:$1.32000