
GMC10CG102G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG102G100NTTR-ND - Tape & Reel (TR) 4713-GMC10CG102G100NTCT-ND - Cut Tape (CT) 4713-GMC10CG102G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG102G100NT |
Description | CAP0603 COG 1000PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.76100 | $7.61 |
| 50 | $0.58520 | $29.26 |
| 100 | $0.53140 | $53.14 |
| 500 | $0.44042 | $220.21 |
| 1,000 | $0.41229 | $412.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.37013 | $1,480.52 |
| 8,000 | $0.35446 | $2,835.68 |
| 12,000 | $0.34660 | $4,159.20 |
| 20,000 | $0.33790 | $6,758.00 |
| 28,000 | $0.33281 | $9,318.68 |
| 40,000 | $0.32791 | $13,116.40 |
| Unit Price without GST: | $1.20000 |
|---|---|
| Unit Price with GST: | $1.32000 |

