
GMC10CG0R5B200NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG0R5B200NTTR-ND - Tape & Reel (TR) 4713-GMC10CG0R5B200NTCT-ND - Cut Tape (CT) 4713-GMC10CG0R5B200NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG0R5B200NT |
Description | CAP0603 COG .5PF .1PF 200V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57700 | $5.77 |
| 50 | $0.43840 | $21.92 |
| 100 | $0.39560 | $39.56 |
| 500 | $0.32330 | $161.65 |
| 1,000 | $0.30097 | $300.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.26747 | $1,069.88 |
| 8,000 | $0.25502 | $2,040.16 |
| 12,000 | $0.24878 | $2,985.36 |
| 20,000 | $0.24187 | $4,837.40 |
| 28,000 | $0.23782 | $6,658.96 |
| 40,000 | $0.23393 | $9,357.20 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

