
GMC04X7R471K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R471K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R471K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R471K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R471K50NT |
Description | CAP0402 X7R 470PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.01900 | $0.19 |
| 50 | $0.01280 | $0.64 |
| 100 | $0.01050 | $1.05 |
| 500 | $0.00718 | $3.59 |
| 1,000 | $0.00616 | $6.16 |
| 2,500 | $0.00510 | $12.75 |
| 5,000 | $0.00447 | $22.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00395 | $39.50 |
| 20,000 | $0.00352 | $70.40 |
| 30,000 | $0.00331 | $99.30 |
| 50,000 | $0.00307 | $153.50 |
| 70,000 | $0.00293 | $205.10 |
| 100,000 | $0.00280 | $280.00 |
| 120,000 | $0.00274 | $328.80 |
| 240,000 | $0.00253 | $607.20 |
| 250,000 | $0.00252 | $630.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

