2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R222J16NT

DigiKey Part Number
4713-GMC04X7R222J16NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R222J16NTCT-ND - Cut Tape (CT)
4713-GMC04X7R222J16NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R222J16NT
Description
CAP0402 X7R 2200PF 5% 16V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,499
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.04100$0.41
50$0.02780$1.39
100$0.02360$2.36
500$0.01672$8.36
1,000$0.01461$14.61
2,500$0.01239$30.98
5,000$0.01107$55.35
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00998$99.80
20,000$0.00908$181.60
30,000$0.00863$258.90
50,000$0.00814$407.00
70,000$0.00785$549.50
100,000$0.00757$757.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500