
GMC04X7R201K50NT | |
|---|---|
cms-digikey-product-number | 4713-GMC04X7R201K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R201K50NTCT-ND - Cut Tape (CT) 4713-GMC04X7R201K50NTDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | GMC04X7R201K50NT |
cms-description | CAP0402 X7R 200PF 10% 50V |
cms-standard-lead-time | 8 Weeks |
cms-customer-reference | |
cms-detailed-description | 200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.05900 | $0.59 |
| 50 | $0.04020 | $2.01 |
| 100 | $0.03440 | $3.44 |
| 500 | $0.02478 | $12.39 |
| 1,000 | $0.02184 | $21.84 |
| 2,500 | $0.01875 | $46.88 |
| 5,000 | $0.01689 | $84.45 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 10,000 | $0.00507 | $50.70 |
| 20,000 | $0.00455 | $91.00 |
| 30,000 | $0.00429 | $128.70 |
| 50,000 | $0.00400 | $200.00 |
| 70,000 | $0.00383 | $268.10 |
| 100,000 | $0.00367 | $367.00 |
| 120,000 | $0.00359 | $430.80 |
| 240,000 | $0.00333 | $799.20 |
| 250,000 | $0.00332 | $830.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

