200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R201K50NT

DigiKey Part Number
4713-GMC04X7R201K50NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R201K50NTCT-ND - Cut Tape (CT)
4713-GMC04X7R201K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R201K50NT
Description
CAP0402 X7R 200PF 10% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,238
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.15000$0.15
10$0.05900$0.59
50$0.04020$2.01
100$0.03440$3.44
500$0.02478$12.39
1,000$0.02184$21.84
2,500$0.01875$46.88
5,000$0.01689$84.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00507$50.70
20,000$0.00455$91.00
30,000$0.00429$128.70
50,000$0.00400$200.00
70,000$0.00383$268.10
100,000$0.00367$367.00
120,000$0.00359$430.80
240,000$0.00333$799.20
250,000$0.00332$830.00
Manufacturers Standard Package
Unit Price without GST:$0.15000
Unit Price with GST:$0.16500