
GMC04X5R272M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R272M50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R272M50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R272M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R272M50NT |
Description | CAP0402 X5R 2700PF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.18500 | $1.85 |
| 50 | $0.13200 | $6.60 |
| 100 | $0.11590 | $11.59 |
| 500 | $0.08906 | $44.53 |
| 1,000 | $0.08074 | $80.74 |
| 2,500 | $0.07198 | $179.95 |
| 5,000 | $0.06672 | $333.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06239 | $623.90 |
| 20,000 | $0.05882 | $1,176.40 |
| 30,000 | $0.05704 | $1,711.20 |
| 50,000 | $0.05506 | $2,753.00 |
| 70,000 | $0.05390 | $3,773.00 |
| 100,000 | $0.05279 | $5,279.00 |
| 120,000 | $0.05226 | $6,271.20 |
| 240,000 | $0.05048 | $12,115.20 |
| 250,000 | $0.05039 | $12,597.50 |
| Unit Price without GST: | $0.32000 |
|---|---|
| Unit Price with GST: | $0.35200 |

