
GMC04X5R222K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R222K50NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R222K50NTCT-ND - Cut Tape (CT) 4713-GMC04X5R222K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R222K50NT |
Description | CAP0402 X5R 2200PF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04300 | $0.43 |
| 50 | $0.02860 | $1.43 |
| 100 | $0.02440 | $2.44 |
| 500 | $0.01724 | $8.62 |
| 1,000 | $0.01508 | $15.08 |
| 2,500 | $0.01281 | $32.02 |
| 5,000 | $0.01145 | $57.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01033 | $103.30 |
| 20,000 | $0.00941 | $188.20 |
| 30,000 | $0.00895 | $268.50 |
| 50,000 | $0.00844 | $422.00 |
| 70,000 | $0.00814 | $569.80 |
| 100,000 | $0.00785 | $785.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

