
GMC04X5R104M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X5R104M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC04X5R104M6R3NTCT-ND - Cut Tape (CT) 4713-GMC04X5R104M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X5R104M6R3NT |
Description | CAP0402 X5R .1UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 10 | $0.04600 | $0.46 |
| 50 | $0.03040 | $1.52 |
| 100 | $0.02600 | $2.60 |
| 500 | $0.01846 | $9.23 |
| 1,000 | $0.01617 | $16.17 |
| 2,500 | $0.01376 | $34.40 |
| 5,000 | $0.01232 | $61.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01113 | $111.30 |
| 20,000 | $0.01016 | $203.20 |
| 30,000 | $0.00967 | $290.10 |
| 50,000 | $0.00913 | $456.50 |
| 70,000 | $0.00881 | $616.70 |
| 100,000 | $0.00851 | $851.00 |
| Unit Price without GST: | $0.15000 |
|---|---|
| Unit Price with GST: | $0.16500 |

