
GMC04CG6R8B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04CG6R8B100NTTR-ND - Tape & Reel (TR) 4713-GMC04CG6R8B100NTCT-ND - Cut Tape (CT) 4713-GMC04CG6R8B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04CG6R8B100NT |
Description | CAP0402 COG 6.8PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.44000 | $0.44 |
| 10 | $0.26300 | $2.63 |
| 50 | $0.19200 | $9.60 |
| 100 | $0.17000 | $17.00 |
| 500 | $0.13318 | $66.59 |
| 1,000 | $0.12179 | $121.79 |
| 2,500 | $0.10980 | $274.50 |
| 5,000 | $0.10258 | $512.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09663 | $966.30 |
| 20,000 | $0.09174 | $1,834.80 |
| 30,000 | $0.08929 | $2,678.70 |
| 50,000 | $0.08657 | $4,328.50 |
| 70,000 | $0.08499 | $5,949.30 |
| 100,000 | $0.08346 | $8,346.00 |
| 120,000 | $0.08274 | $9,928.80 |
| Unit Price without GST: | $0.44000 |
|---|---|
| Unit Price with GST: | $0.48400 |

